JAN1N6101 vs JANTXV1N6101 feature comparison

JAN1N6101 National Semiconductor Corporation

Buy Now

JANTXV1N6101 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description DIP-14 HERMETIC SEALED, CERAMIC, DIP-16
Reach Compliance Code unknown not_compliant
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDIP-T14 R-CDIP-T16
Number of Terminals 14 16
Output Current-Max 0.3 A 0.3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/474E MIL-19500/474
Reverse Recovery Time-Max 0.005 µs 0.01 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SEPARATE, 8 ELEMENTS
JESD-609 Code e0
Number of Elements 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JAN1N6101 with alternatives

Compare JANTXV1N6101 with alternatives