JAN1N6037A vs JAN1N6140A feature comparison

JAN1N6037A Defense Logistics Agency

Buy Now Datasheet

JAN1N6140A Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSS COMPONENTS
Package Description DO-13, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Case Connection ANODE ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 2
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/507D MIL-19500/516
Rep Pk Reverse Voltage-Max 7 V 6.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 6
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 100 µA

Compare JAN1N6037A with alternatives

Compare JAN1N6140A with alternatives