JAN1N5822US vs 1N5822US feature comparison

JAN1N5822US Defense Logistics Agency

Buy Now

1N5822US Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, D-5B, 2 PIN HERMETIC SEALED, D5B, 2 PIN
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/620E
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 8
Rohs Code No
Factory Lead Time 24 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Forward Voltage-Max (VF) 0.4 V
JESD-609 Code e0
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish TIN LEAD

Compare JAN1N5822US with alternatives

Compare 1N5822US with alternatives