JAN1N5816 vs JAN1N5816 feature comparison

JAN1N5816 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JAN1N5816

Part not found

Search for JAN1N5816
Part Life Cycle Code Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC
Part Package Code DO-4
Package Description DO-4, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Output Current-Max 20 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reference Standard MIL-19500/478G
Rep Pk Reverse Voltage-Max 150 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 2

Compare JAN1N5816 with alternatives