JAN1N5809URS vs 1N5809US feature comparison

JAN1N5809URS Microchip Technology Inc

Buy Now Datasheet

1N5809US MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare JAN1N5809URS with alternatives

Compare 1N5809US with alternatives