JAN1N5809 vs 1N5809E3 feature comparison

JAN1N5809 Defense Logistics Agency

Buy Now

1N5809E3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 3 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/477F
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Rohs Code Yes
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2
Factory Lead Time 24 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.875 V
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Finish MATTE TIN OVER NICKEL

Compare JAN1N5809 with alternatives

Compare 1N5809E3 with alternatives