JAN1N5806URS vs SHF1151SMSTXV feature comparison

JAN1N5806URS Microchip Technology Inc

Buy Now Datasheet

SHF1151SMSTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SOLID STATE DEVICES INC
Package Description HERMETIC SEALED, GLASS, MELF-2 E-LELF-R2
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 E-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.005 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 3 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare JAN1N5806URS with alternatives

Compare SHF1151SMSTXV with alternatives