JAN1N5765
vs
1N5765
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROPAC INDUSTRIES INC
|
HEWLETT PACKARD CO
|
Package Description |
HERMETIC SEALED, TO-46, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
IC COMPATIBLE
|
Color |
RED
|
STANDARD RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
2 V
|
2 V
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
1.75 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.145 mm
|
5 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
655 nm
|
630 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.65 mm
|
4.65 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
1.27 mm
|
|
Viewing Angle |
64 deg
|
64 deg
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.B
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|