JAN1N5649A vs 1N5648A feature comparison

JAN1N5649A Silicon Transistor Corporation

Buy Now Datasheet

1N5648A New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 49.4 V
Breakdown Voltage-Min 44.7 V
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-13
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/500
Rep Pk Reverse Voltage-Max 40.2 V 36.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 15
Rohs Code No
Package Description HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN
Breakdown Voltage-Nom 43 V
Clamping Voltage-Max 59.3 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare JAN1N5649A with alternatives