JAN1N5631A vs LC7.0A feature comparison

JAN1N5631A Microchip Technology Inc

Buy Now Datasheet

LC7.0A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 21 Weeks
Breakdown Voltage-Max 8.61 V 8.6 V
Breakdown Voltage-Min 7.79 V 7.78 V
Breakdown Voltage-Nom 8.2 V 7.8 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 12.1 V 12 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 7.02 V 7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 5
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JAN1N5631A with alternatives

Compare LC7.0A with alternatives