JAN1N5617 vs 1N5617X feature comparison

JAN1N5617 General Instrument Corp

Buy Now Datasheet

1N5617X Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/429
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 3

Compare JAN1N5617 with alternatives