JAN1N5614 vs JANS1N5614 feature comparison

JAN1N5614 Unitrode Corporation

Buy Now Datasheet

JANS1N5614 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN HERMETIC SEALED, GLASS, A PACKAGE-2
Reach Compliance Code unknown not_compliant
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/427 MIL-19500
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 200 V
Terminal Finish TIN LEAD

Compare JAN1N5614 with alternatives

Compare JANS1N5614 with alternatives