JAN1N5552US
vs
JANTX1N5552US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSS COMPONENTS
SEMTECH CORP
Reach Compliance Code
unknown
unknown
Application
POWER
POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
3 A
3 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/420G
MIL-19500/420G
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
2
Package Description
GLASS PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
100 Weeks
Samacsys Manufacturer
SEMTECH
Compare JAN1N5552US with alternatives
Compare JANTX1N5552US with alternatives