JAN1N5550
vs
1N5550
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
GENERAL INSTRUMENT CORP
Package Description
SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Application
POWER
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
5 A
3 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/420G
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
3
Additional Feature
PATENTED DEVICE
Forward Voltage-Max (VF)
1 V
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
2 µs
Compare JAN1N5550 with alternatives
Compare 1N5550 with alternatives