JAN1N5550 vs JANTX1N5550 feature comparison

JAN1N5550 Defense Logistics Agency

Buy Now

JANTX1N5550 Voltage Multipliers Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY VOLTAGE MULTIPLIERS INC
Package Description SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown not_compliant
Application POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/420G MIL-19500/420
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 2 µs
Terminal Finish TIN LEAD

Compare JAN1N5550 with alternatives

Compare JANTX1N5550 with alternatives