JAN1N5543B vs JANTXV1N5543B-1 feature comparison

JAN1N5543B Bkc Semiconductors Inc

Buy Now

JANTXV1N5543B-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/437 MIL-19500
Reference Voltage-Nom 25 V 25 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 2 1
Rohs Code No
Factory Lead Time 20 Weeks
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.5 W
Terminal Finish TIN LEAD

Compare JAN1N5543B with alternatives

Compare JANTXV1N5543B-1 with alternatives