JAN1N5535B-1
vs
CD5535BE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
S-XUUC-N1
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
9
1
Package Description
S-XXUC-N2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JAN1N5535B-1 with alternatives
Compare CD5535BE3 with alternatives