JAN1N5535B vs JANTXV1N5535B-1 feature comparison

JAN1N5535B Cobham PLC

Buy Now Datasheet

JANTXV1N5535B-1 Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KNOX SEMICONDUCTORS INC COBHAM PLC
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/437 MIL-19500/437
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 12.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 0.001 mA
Base Number Matches 5 9
JEDEC-95 Code DO-35

Compare JAN1N5535B with alternatives