JAN1N5528BUR-1 vs 1N5528BTR feature comparison

JAN1N5528BUR-1 Microchip Technology Inc

Buy Now Datasheet

1N5528BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED ULTRA LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-35
JESD-30 Code O-LELF-R2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5%
Working Test Current 1 mA
Base Number Matches 1 5
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N5528BUR-1 with alternatives

Compare 1N5528BTR with alternatives