JAN1N5522BUR-1 vs JANTX1N5522BUR-1 feature comparison

JAN1N5522BUR-1 Compensated Devices Inc

Buy Now Datasheet

JANTX1N5522BUR-1 VPT Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC VPT COMPONENTS
Package Description DO-213AA, 2 PIN SOD-80, MELF-2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/437E MIL-19500
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 2 µA 2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 8 8
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 22 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX1N5522BUR-1 with alternatives