JAN1N5519B-1 vs JAN1N5519C-1 feature comparison

JAN1N5519B-1 Microsemi Corporation

Buy Now Datasheet

JAN1N5519C-1 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN DO-7, 2 PIN
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/437E
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 8 8

Compare JAN1N5519C-1 with alternatives