JAN1N5420US vs JAN1N5420US feature comparison

JAN1N5420US Sensitron Semiconductors

Buy Now Datasheet

JAN1N5420US Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Part Package Code MELF
Package Description HERMETIC SEALED, D-5, MELF-2 GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code E-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/411L
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.4 µs 0.4 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare JAN1N5420US with alternatives

Compare JAN1N5420US with alternatives