JAN1N5415
vs
JAN1N5415
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEMTECH CORP
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED, G4, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST SOFT RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
O-XALF-W2
E-LALF-W2
Non-rep Pk Forward Current-Max
150 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4.5 A
5 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/411
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N5415 with alternatives
Compare JAN1N5415 with alternatives