JAN1N5305-1 vs CR200 feature comparison

JAN1N5305-1 MACOM

Buy Now Datasheet

CR200 CRYSTALONICS Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC CRYSTALONICS INC
Package Description GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH SOURCE IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Limiting Voltage-Max 1.85 V
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500
Regulation Current-Nom (Ireg) 2 mA
Surface Mount NO
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 10 4