JAN1N5305 vs JANTX1N5305-1 feature comparison

JAN1N5305 Freescale Semiconductor

Buy Now Datasheet

JANTX1N5305-1 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS COMPENSATED DEVICES INC
Reach Compliance Code unknown unknown
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 395000 Ω
JESD-609 Code e0
Limiting Voltage-Max 1.85 V 1.85 V
Power Dissipation-Max 0.6 W 0.5 W
Regulation Current-Nom (Ireg) 2 mA 2 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 9
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-7
JESD-30 Code O-XALF-W2
Knee Impedance-Max 61000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/463G
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL