JAN1N5294 vs JANHCA1N5294 feature comparison

JAN1N5294 Motorola Mobility LLC

Buy Now Datasheet

JANHCA1N5294 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Package Description O-LALF-W2 HERMETIC SEALED, DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XXUC-N2
Knee Impedance-Max 335000 Ω
Limiting Voltage-Max 1.2 V 1.2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.6 W 0.5 W
Qualification Status Not Qualified Qualified
Regulation Current-Nom (Ireg) 0.75 mA 0.75 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 1 1
Reference Standard MIL-19500/463G

Compare JAN1N5294 with alternatives

Compare JANHCA1N5294 with alternatives