JAN1N5292
vs
1N5292-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRYSTALONICS INC
VPT COMPONENTS
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
Limiting Voltage-Max
1.13 V
1.13 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.6 W
0.5 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
0.62 mA
0.62 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
7
Additional Feature
HIGH SOURCE IMPEDANCE
Compare JAN1N5292 with alternatives