JAN1N4994CUS vs JANTXV1N978B feature comparison

JAN1N4994CUS Defense Logistics Agency

Buy Now Datasheet

JANTXV1N978B Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COBHAM PLC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H MIL-19500/117
Reference Voltage-Nom 330 V 51 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 4 mA 2.5 mA
Base Number Matches 3 5
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N4994CUS with alternatives