JAN1N4994CUS
vs
1N977A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INVENSYS SENSOR SYSTEMS
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
0.4 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
330 V
47 V
Surface Mount
YES
NO
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
10%
Working Test Current
4 mA
2.7 mA
Base Number Matches
3
26
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
105 Ω
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JAN1N4994CUS with alternatives