JAN1N4991US vs 1N969B feature comparison

JAN1N4991US Semtech Corporation

Buy Now Datasheet

1N969B National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 650 Ω 29 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
Knee Impedance-Max 2050 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 240 V 22 V
Reverse Current-Max 2 µA 5 µA
Reverse Test Voltage 182 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Temp Coeff-Max 276 mV/°C 19.14 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5.6 mA
Base Number Matches 6 53
Rohs Code No
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)