JAN1N4988 vs 1N5386BTR feature comparison

JAN1N4988 Bkc Semiconductors Inc

Buy Now Datasheet

1N5386BTR

Part not found

Search for 1N5386BTR
Part Life Cycle Code Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 180 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 2

Compare JAN1N4988 with alternatives