JAN1N4987 vs Z160 feature comparison

JAN1N4987 Unitrode Corporation

Buy Now Datasheet

Z160 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP RECTRON LTD
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Knee Impedance-Max 1650 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 160 V 160 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 168 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 8 mA 1.6 mA
Base Number Matches 1 83
Rohs Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 1500 Ω
JEDEC-95 Code DO-41
JESD-609 Code e3
Peak Reflow Temperature (Cel) 265
Terminal Finish MATTE TIN

Compare JAN1N4987 with alternatives

Compare Z160 with alternatives