JAN1N4972
vs
1N4972
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
5 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
230 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
2 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
37.05 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
30 mA
30 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JAN1N4972 with alternatives
Compare 1N4972 with alternatives