JAN1N4967 vs 1N5359B-A feature comparison

JAN1N4967 Bkc Semiconductors Inc

Buy Now Datasheet

1N5359B-A Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC DIODES INC
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Knee Impedance-Max 175 Ω 100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 2 µA 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 21.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 9 1
Package Description O-XALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -55 °C

Compare JAN1N4967 with alternatives

Compare 1N5359B-A with alternatives