JAN1N4961 vs JAN1N4961 feature comparison

JAN1N4961 Semicon Components Inc

Buy Now Datasheet

JAN1N4961

Part not found

Search for JAN1N4961
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 100 mA
Base Number Matches 1

Compare JAN1N4961 with alternatives