JAN1N4961 vs JANS1N4468US feature comparison

JAN1N4961 Micross Components

Buy Now Datasheet

JANS1N4468US Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS SEMTECH CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Factory Lead Time 29 Weeks
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω 8 Ω
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/406
Reference Voltage-Nom 13 V 13 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 19 mA
Base Number Matches 2 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N4961 with alternatives

Compare JANS1N4468US with alternatives