JAN1N4957
vs
JANTXV1N4957C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/356
MIL-19500/356H
Reference Voltage-Nom
9.1 V
9.1 V
Reverse Current-Max
25 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
5.46 mV/°C
Voltage Tol-Max
5%
2%
Working Test Current
150 mA
150 mA
Base Number Matches
1
2
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time
28 Weeks
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN1N4957 with alternatives
Compare JANTXV1N4957C with alternatives