JAN1N4957 vs JANTX1N4957 feature comparison

JAN1N4957 Semicon Components Inc

Buy Now Datasheet

JANTX1N4957

Part not found

Search for JANTX1N4957
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 150 mA
Base Number Matches 2

Compare JAN1N4957 with alternatives