JAN1N4627C-1
vs
JAN1N4627D-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
VPT COMPONENTS
Package Description
DO-7, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/435F
MIL-19500
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
1%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
9
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-26
Dynamic Impedance-Max
1200 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
5 µA
Reverse Test Voltage
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JAN1N4627C-1 with alternatives
Compare JAN1N4627D-1 with alternatives