JAN1N4625D-1
vs
1N4625
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
BKC SEMICONDUCTORS INC
Package Description
DO-7, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
52 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
1%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
29
Dynamic Impedance-Max
1500 Ω
Operating Temperature-Max
200 °C
Reverse Current-Max
10 µA
Voltage Temp Coeff-Max
1.53 mV/°C
Compare JAN1N4625D-1 with alternatives
Compare 1N4625 with alternatives