JAN1N4624C-1
vs
JANTX1N4625
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
KNOX SEMICONDUCTORS INC
|
Package Description |
DO-7, 2 PIN
|
GLASS PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
20 Weeks
|
|
Additional Feature |
METALLURGICALLY BONDED
|
LOW NOISE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-XALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.25 W
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/435F
|
MIL-19500/435
|
Reference Voltage-Nom |
4.7 V
|
5.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
2%
|
5%
|
Working Test Current |
0.25 mA
|
0.25 mA
|
Base Number Matches |
1
|
1
|
Dynamic Impedance-Max |
|
1500 Ω
|
Operating Temperature-Max |
|
200 °C
|
Reverse Current-Max |
|
10 µA
|
|
|
|
Compare JAN1N4624C-1 with alternatives
Compare JANTX1N4625 with alternatives