JAN1N4621DUR-1 vs JANTX1N4621DUR-1 feature comparison

JAN1N4621DUR-1 Compensated Devices Inc

Buy Now Datasheet

JANTX1N4621DUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC AEROFLEX/METELICS INC
Package Description DO-213AA, 2 PIN DO-213AA, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435F
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N4621DUR-1 with alternatives

Compare JANTX1N4621DUR-1 with alternatives