JAN1N459
vs
1N459T50A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NATIONAL SEMICONDUCTOR CORP
Package Description
SIMILAR TO DO-7, 2 PIN
O-PALF-W2
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Output Current-Max
0.04 A
0.2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/193D
Rep Pk Reverse Voltage-Max
175 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
6
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
Power Dissipation-Max
0.5 W
Compare JAN1N459 with alternatives