JAN1N4565A vs JANTX1N4565A feature comparison

JAN1N4565A Compensated Devices Inc

Buy Now Datasheet

JANTX1N4565A Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC COBHAM PLC
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C
Qualifications Rad Hard
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/452G MIL-19500/452
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.64 mV/°C 0.64 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.5 mA
Base Number Matches 6 7
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN1N4565A with alternatives