JAN1N4560RB vs JAN1N4560RB feature comparison

JAN1N4560RB Motorola Semiconductor Products

Buy Now Datasheet

JAN1N4560RB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Knee Impedance-Max 650 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 0.765 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2450 mA 2450 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-3
Package Description TO-3, 2 PIN
Pin Count 2
JEDEC-95 Code TO-204AD
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare JAN1N4560RB with alternatives

Compare JAN1N4560RB with alternatives