JAN1N4560B
vs
1N4560B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Package Description
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tol-Max
5%
5%
Working Test Current
2450 mA
2450 mA
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
0.12 Ω
Knee Impedance-Max
650 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
50 W
Reverse Current-Max
20 µA
Voltage Temp Coeff-Max
0.765 mV/°C
Compare JAN1N4560B with alternatives
Compare 1N4560B with alternatives