JAN1N4489
vs
1N4489TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Knee Impedance-Max
3100 Ω
3100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
100 V
100 V
Reverse Current-Max
0.25 µA
0.05 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Package Description
O-PALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
250 Ω
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Reverse Test Voltage
80 V
Terminal Finish
TIN LEAD
Compare JAN1N4489 with alternatives
Compare 1N4489TR with alternatives