JAN1N4488DUS vs JANS1N6488 feature comparison

JAN1N4488DUS Microsemi Corporation

Buy Now Datasheet

JANS1N6488 Compensated Devices Inc

Buy Now Datasheet
No
No
Transferred Transferred
MICROSEMI CORP COMPENSATED DEVICES INC
HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
2
unknown unknown
EAR99
8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 O-LALF-W2
e0
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Not Qualified Not Qualified
MIL-19500/406F MIL-19500/406F
91 V 4.3 V
YES NO
ZENER ZENER
TIN LEAD
WRAP AROUND WIRE
END AXIAL
1% 5%
2.8 mA 58 mA
3 4
METALLURGICALLY BONDED

Compare JAN1N4488DUS with alternatives