JAN1N4487C
vs
1N4487US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
82 V
82 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
2%
5%
Working Test Current
3 mA
3 mA
Base Number Matches
3
6
Factory Lead Time
27 Weeks
Dynamic Impedance-Max
160 Ω
Knee Impedance-Max
2500 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.25 µA
Reverse Test Voltage
65.6 V
Voltage Temp Coeff-Max
80.36 mV/°C
Compare JAN1N4487C with alternatives