JAN1N4486D vs JAN1N4488US feature comparison

JAN1N4486D Microchip Technology Inc

Buy Now Datasheet

JAN1N4488US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks 29 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 75 V 91 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 1% 4.95%
Working Test Current 3.3 mA 2.8 mA
Base Number Matches 3 7
Dynamic Impedance-Max 200 Ω
Knee Impedance-Max 3000 Ω
Reverse Current-Max 0.25 µA
Reverse Test Voltage 72.8 V
Voltage Temp Coeff-Max 90.09 mV/°C

Compare JAN1N4486D with alternatives